LairdCM3440Z171R-10Common Mode Chokes - CMCs
Common Mode Chokes Dual 170Ohm 100MHz 20A 0.001Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Data Line/Power Line | |
Dual | |
2 | |
170 | |
100M | |
20 | |
0.001 | |
Surface Mount | |
-40 | |
125 | |
Tape and Reel | |
8.64 | |
11.05 | |
10.49 |
EDA / CAD Models |