Raspberry Pi Foundation CM3 LITE System on Modules - SOM
SOM with 1GB RAM
SOM with 1GB RAM
EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | LTB |
HTS | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Raspberry Pi |
Processor Number | BCM2837 |
Processor Cores | Quad Core |
JTAG Support | Yes |
Data Cache Size (B) | 512K |
RAM Type | LPDDR2 |
System Memory Maximum Size (B) | 1G |
UART | 2 |
USART | 0 |
SPI | 2 |
I2C | 2 |
CAN | 0 |
USB | 1 |
SATA | 0 |
PATA | 0 |
GPIO | 48 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Display Type | LCD |
Display Interface | DPI|DSI|HDMI |
Operating Systems | Linux Kernel |
Linux | Linux Kernel |
Medical Application | No |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 80 |
ECCN: This product may be export controlled and require additional documentation.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
SOM with 1GB RAM
EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | LTB |
HTS | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Raspberry Pi |
Processor Number | BCM2837 |
Processor Cores | Quad Core |
JTAG Support | Yes |
Data Cache Size (B) | 512K |
RAM Type | LPDDR2 |
System Memory Maximum Size (B) | 1G |
UART | 2 |
USART | 0 |
SPI | 2 |
I2C | 2 |
CAN | 0 |
USB | 1 |
SATA | 0 |
PATA | 0 |
GPIO | 48 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Display Type | LCD |
Display Interface | DPI|DSI|HDMI |
Operating Systems | Linux Kernel |
Linux | Linux Kernel |
Medical Application | No |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 80 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers