LairdCM5441Z101B-10Common Mode Chokes - CMCs
Common Mode Chokes Dual 100Ohm 100MHz 75A 0.0003Ohm DCR Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power Line | |
Dual | |
2 | |
100 | |
100M | |
75 | |
0.0003 | |
340VDC | |
1688VDC | |
Through Hole | |
-40 | |
125 | |
Bulk | |
13.92 | |
10.56 | |
10.77 |
EDA / CAD Models |