API DelevanCM6149-474Common Mode Chokes - CMCs
Common Mode Chokes Dual 470uH 10kHz 0.6A 0.125Ohm DCR SMD T/R
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Dual | |
2 | |
470u | |
1.7u | |
10k | |
0.6 | |
0.125 | |
500Vrms | |
Surface Mount | |
-55 | |
105 | |
Tape and Reel | |
7.49 | |
7.49 | |
5.33 |
EDA / CAD Models |