Micro Crystal AGCM7V-T1A 32.768K 9PF 20PPM TA QA T3Crystals
Crystal Resonator 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm Automotive AEC-Q200 2-Pin CSMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.60.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.65(Max) |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | CSMD |
2 |
EDA / CAD Models |