Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Xeon® Processor E5-2640 | |
RISC | |
Xeon | |
6 | |
64 | |
PECI | |
2500 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0.6 | |
1.35 | |
Tray | |
Mounting | Surface Mount |
Package Width | 45 |
Package Length | 52.5 |
PCB changed | 2011 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
2011 | |
Lead Shape | No Lead |
If you are working with embedded systems? This CM8062100856401S R0KR microprocessor from Intel is going to be must. The component will be shipped in tray format. 2500 MHz is its maximum speed. This is a 64 bit processor. This device has a minimum operating supply voltage of 0.6 V and a maximum of 1.35 V. This device is based on the Xeon core architecture.