IntelCM8062101048401S R0KWMicroprocessors - MPUs
MPU Xeon® Processor E5-2620 RISC 64bit 32nm 2GHz 2011-Pin FCLGA Tray
Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Xeon® Processor E5-2620 | |
RISC | |
Xeon | |
6 | |
64 | |
PECI | |
2000 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0.6 | |
1.35 | |
Tray | |
Mounting | Surface Mount |
Package Width | 45 mm |
Package Length | 52.5 mm |
PCB changed | 2011 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
2011 | |
Lead Shape | No Lead |
Properly centralize electronics controls by using this CM8062101048401S R0KW microprocessor by Intel. The component will be shipped in tray format. 2000 MHz is its maximum speed. This device is based on the Xeon core architecture. This device has a minimum operating supply voltage of 0.6 V and a maximum of 1.35 V. This is a 64 bit processor.