IntelCM8063501374901S R1A6Microprocessors - MPUs
MPU Ivy Bridge-EP Xeon Processor E5-2680 v2 RISC 64bit 22nm 2.8GHz 2011-Pin FCLGA Tray
Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.56 |
Package Width | 45 |
Package Length | 52.5 |
PCB changed | 2011 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
2011 | |
Lead Shape | No Lead |
Centralize and stabilize your system to one device by implementing this CM8063501374901S R1A6 microprocessor manufactured by Intel. This microprocessor has a maximum operating temperature of 82 °C. 2800 MHz is its maximum speed. The item will be shipped in tray orientation. This device is based on the Ivy Bridge-EP Xeon core architecture. This device has a minimum operating supply voltage of 0.65 V and a maximum of 1.3 V. This is a 64 bit processor.