Compliant | |
5A992.c | |
Obsolete | |
CM8064401850800S R1YC | |
Automotive | No |
PPAP | No |
Xeon® Processor E5-2609 | |
RISC | |
Xeon | |
6 | |
64 | |
1900 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0.65 | |
1.3 | |
Mounting | Surface Mount |
Package Width | 45 |
Package Length | 52.5 |
PCB changed | 2011 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
2011 | |
Lead Shape | No Lead |