50% Off
IntelCM8064601466003S R14PMicroprocessors - MPUs
MPU Core™ i5-4670T Processor RISC 64bit 22nm 2.3GHz 1168-Pin FCBGA Tray
Compliant | |
5A992.c | |
Obsolete | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 24 mm |
Package Length | 40 mm |
PCB changed | 1168 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1168 | |
Lead Shape | Ball |
Program away with this CM8064601466003S R14P microprocessor manufactured by Intel. 2300 MHz is its maximum speed. The item will be shipped in tray orientation. This device is based on the Core i5 core architecture. This is a 64 bit processor. This device has a typical operating supply voltage of 1.8 V.