IntelCM8064601481957S R1PAMicroprocessors - MPUs
MPU Core™ i3-4350T Processor RISC 64bit 22nm 3.1GHz 1150-Pin FCLGA
Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1150 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
1150 | |
Lead Shape | No Lead |
Bring your processing needs into modern times by implementing this CM8064601481957S R1PA microprocessor by Intel.