IntelCM8066002044801S R2NBMicroprocessors - MPUs
MPU Xeon® Processor E5-2658 v4 RISC 64bit 14nm 2.3GHz 2011-Pin FCLGA Tray
Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Xeon® Processor E5-2658 v4 | |
RISC | |
Xeon | |
14 | |
64 | |
2300 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Tray | |
Mounting | Surface Mount |
Package Width | 45 mm |
Package Length | 52.5 mm |
PCB changed | 2011 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
2011 | |
Lead Shape | No Lead |