IntelCM8066201927202 SR2HGMicroprocessors - MPUs
MPU Core™ i3-6100 Processor RISC 64bit 14nm 3.7GHz 1151-Pin FCLGA Box/Tray
Compliant | |
5A992c. | |
LTB | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Core™ i3-6100 Processor | |
RISC | |
Core i3 | |
i3 | |
2 | |
64 | |
3700 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Box|Tray | |
Mounting | Surface Mount |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1151 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
1151 | |
Lead Shape | No Lead |