Top Purchased
IntelCM8066201937801S R2LPMicroprocessors - MPUs
MPU Core™ i7-6700TE Processor RISC 64bit 14nm 2.4GHz 1151-Pin FCLGA Tray
Compliant | |
5A992c. | |
LTB | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Core™ i7-6700TE Processor | |
RISC | |
Core i7 | |
i7 | |
4 | |
64 | |
2400 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Tray | |
Mounting | Surface Mount |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1151 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
1151 | |
Lead Shape | No Lead |