IntelCM8066201938702S R2LTMicroprocessors - MPUs
MPU Pentium® Processor G4400TE RISC 64bit 14nm 2.4GHz 1151-Pin FCLGA Tray
Compliant | |
5A992.c | |
LTB | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Pentium® Processor G4400TE | |
RISC | |
Pentium | |
2 | |
64 | |
2400 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Tray | |
Mounting | Surface Mount |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1151 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
1151 | |
Lead Shape | No Lead |