Intel CM8068403360112S R3X9 Microprocessors - MPUs
MPU Pentium® Gold G5400 Processor RISC 64bit 14nm 3.7GHz 1151-Pin FCLGA
Product Technical Specifications
Compliant | |
5A992c. | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Pentium® Gold G5400 Processor | |
RISC | |
Pentium | |
i7 | |
2 | |
64 | |
3700 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Mounting | Surface Mount |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1151 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
1151 |