Intel CM8068403379312S R3YP Microprocessors - MPUs
MPU Celeron® G4900T Processor RISC 64bit 14nm 2.9GHz 1151-Pin FCLGA

MPU Celeron® G4900T Processor RISC 64bit 14nm 2.9GHz 1151-Pin FCLGA
EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.50 |
Family Name | Celeron® G4900T Processor |
Instruction Set Architecture | RISC |
Device Core | Celeron |
Number of CPU Cores | 2 |
Data Bus Width (bit) | 64 |
Maximum Speed (MHz) | 2900 |
UART | 0 |
USART | 0 |
USB | 0 |
Multiply Accumulate | No |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Maximum Operating Temperature (°C) | 88 |
Mounting | Surface Mount |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1151 |
Supplier Package | FCLGA |
Pin Count | 1151 |
ECCN: This product may be export controlled and require additional documentation.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
MPU Celeron® G4900T Processor RISC 64bit 14nm 2.9GHz 1151-Pin FCLGA
EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.50 |
Family Name | Celeron® G4900T Processor |
Instruction Set Architecture | RISC |
Device Core | Celeron |
Number of CPU Cores | 2 |
Data Bus Width (bit) | 64 |
Maximum Speed (MHz) | 2900 |
UART | 0 |
USART | 0 |
USB | 0 |
Multiply Accumulate | No |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Maximum Operating Temperature (°C) | 88 |
Mounting | Surface Mount |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1151 |
Supplier Package | FCLGA |
Pin Count | 1151 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers