API DelevanCM9900R-185Common Mode Chokes - CMCs
Common Mode Chokes Dual 1800uH 1kHz 0.7A 0.306Ohm DCR Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Dual | |
2 | |
1800u | |
59u | |
1k | |
0.7 | |
0.306 | |
Through Hole | |
-55 | |
125 | |
Bulk | |
22.9 | |
21.3 | |
17 |
EDA / CAD Models |