Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
500 | |
430 | |
1600 | |
30 | |
Mounting | Through Hole |
Package Height | 21.34(Max) |
Package Width | 5.21(Max) |
Package Length | 20.29(Max) |
PCB changed | 5 |
Supplier Package | i4-PAC |
5 |
Continue to operate your scr module CMA30P1600FC thyristor manufactured from Ixys Corporation by applying a forward-biased voltage. This device has a surge current rating of 430 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.