Central SemiconductorCMASH-4 TR PBFREERectifiers
Diode Schottky 40V 0.2A 2-Pin SOD-923 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.2@30V | |
Single | |
Active | |
-65 | |
-65 to 125 | |
0.2 | |
1@0.04A | |
125 | |
Mounting | Surface Mount |
Package Height | 0.41(Max) |
Package Width | 0.65(Max) |
Package Length | 0.85(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-923 |
2 |