EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.75 |
Automotive | No |
PPAP | No |
Type | NPN |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Collector Base Voltage (V) | 30 |
Maximum Emitter Base Voltage (V) | 10 |
Maximum Continuous DC Collector Current (A) | 0.3 |
Maximum Collector Cut-Off Current (uA) | 0.1 |
Maximum Collector-Emitter Saturation Voltage (V) | 1.5@0.1mA@100mA |
Typical Current Gain Bandwidth (MHz) | 125(Min) |
Minimum DC Current Gain | 10000@100mA@5V|5000@10mA@5V |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |