Reduced Price
VCC (Visual Communications Company)CMD11-21UBC/TR8LEDs
LED Uni-Color Blue 430nm 2-Pin Chip 1206(3216Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Blue | |
1 | |
Circular | |
Clear | |
Top Mount | |
64.5mcd | |
430 | |
20 | |
150 | |
5.5 | |
-30 | |
90 | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 2 |
Supplier Package | Case 1206(3216Metric) |
2 |