VCC (Visual Communications Company)CMD67-21UWC/TR8LEDs
LED Uni-Color White 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
Circular | |
Non Diffused | |
Top Mount | |
170mcd | |
100 | |
20 | |
4 | |
5 | |
120 | |
-30 | |
80 | |
No | |
White | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.91 |
Package Width | 2.79 |
Package Length | 3.1 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |