VCC (Visual Communications Company)CMD67-21VRC/TR8LEDs
LED Uni-Color Red 640nm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Red | |
1 | |
Circular | |
2.4x2.4x1.9 | |
Non Diffused | |
Top Mount | |
10mcd | |
640 | |
120 | |
30 | |
2.8 | |
5 | |
No | |
120 | |
2 | |
-40 | |
85 | |
No | |
Hi-Eff. Red | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.9 mm |
Package Width | 3.2 mm |
Package Length | 2.8 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |