VCC (Visual Communications Company)CMD91-21VGC/TR7LEDs
LED Uni-Color Green 565nm 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Green | |
1 | |
Circular | |
2.2x2.2x1.4 | |
Clear | |
Top Mount | |
50mcd | |
565 | |
25 | |
25 | |
20 | |
2.8 | |
4 | |
105 | |
-40 | |
85 | |
No | |
Green | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |