VCC (Visual Communications Company)CMDA19AG7D1SLEDs
LED Uni-Color Green 520nm 2-Pin Chip 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Green | |
1 | |
Rectangular | |
1x0.8x0.34 | |
Diffused | |
Top Mount | |
145mcd | |
520 | |
140 | |
20 | |
3.9 | |
5 | |
98 | |
-30 | |
85 | |
No | |
Green | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
2 |