VCC (Visual Communications Company)CMDA6AR7D1SLEDs
LED Uni-Color Red 637nm 2-Pin Chip 0603(1608Metric) T/R
Compliant | |
EAR99 | |
NRND | |
8541.49.10.50 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Red | |
1 | |
Rectangular | |
1x0.8x0.5 | |
Diffused | |
Top Mount | |
90mcd | |
637 | |
170 | |
20 | |
2.4 | |
5 | |
75 | |
-30 | |
85 | |
No | |
Red | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
2 |