Central SemiconductorCMDD6001 BK PBFREERectifiers
Diode Switching 100V 0.25A 2-Pin SOD-323 Box
Compliant | |
EAR99 | |
LTB | |
8541.10.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
100 | |
0.25 | |
4 | |
1.1@0.1A | |
0.0005@75V | |
250 | |
3000 | |
-65 | |
150 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |