Central SemiconductorCMDSH05-4 TR PBFREERectifiers
Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode CMDSH05-4TR PBFREE rectifier from Central Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 10 A, while its maximum continuous forward current is 0.5 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.