Central SemiconductorCMDSH2-3 TR LFRectifiers
Diode Schottky Si 30V 0.2A 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
50 | |
Single | |
Maximum DC Reverse Voltage (V) | Si |
Active | |
-65 | |
-65 to 150 | |
30 | |
0.2 | |
500°C/W | |
0.55 | |
150 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |