Central SemiconductorCMDZ5230B TR PBFREEZener
Zener Diode Single 4.7V 5% 19Ohm 250mW 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
4.7 | |
5% | |
0.9 | |
250 | |
20 | |
5 | |
19 | |
250 | |
-65 | |
150 | |
±0.03%/°C(Max) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |