Central SemiconductorCMDZ5V6 TR PBFREEZener
Zener Diode Single 5.6V 5% 40Ohm 250mW 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
5.6 | |
5% | |
250 | |
5 | |
1 | |
40 | |
-65 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |