EU RoHS | Supplier Unconfirmed |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Switching Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 600 |
Maximum Continuous Forward Current (A) | 2 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 2 |
Peak Reverse Current (uA) | 50 |
Peak Reverse Recovery Time (ns) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 2.4 |
Package Length | 3.8 |
PCB changed | 2 |
Supplier Package | M-FLAT |
Pin Count | 2 |