50% Off
VishayCMF507K5000FHEBResistor Fixed Single-Through Hole
Res Metal Film 7.5K Ohm 1% 0.4W ±50ppm/°C Epoxy AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
7.5K | |
1% | |
200 | |
0.4 | |
Metal Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
Yes | |
Epoxy | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
1.6 | |
3.6 | |
N/R | |
N/R | |
0.125 | |
0.5 | |
29 | |
N/A | |
N/A | |
N/R | |
N/R | |
N/R | |
Through Hole |
The CMF507K5000FHEB fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 7.5K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.81 mm long. This part has an operating temperature of -55 to 175 °C. It has a tolerance of 1%. This device utilizes metal film technology. The CMF507K5000FHEB part has an axial termination style.
EDA / CAD Models |