50% Off
VishayCMF55130R00FKEBResistor Fixed Single-Through Hole
Res Metal Film 130 Ohm 1% 0.6W ±100ppm/°C Epoxy AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
130 | |
1% | |
350 | |
0.6 | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
Flame Retardant Coating|Moisture Resistant | |
No | |
Yes | |
Epoxy | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
2.5 | |
6.5 | |
N/R | |
N/R | |
0.22 | |
0.6 | |
28 | |
N/A | |
N/A | |
N/R | |
N/R | |
N/R | |
Through Hole |