50% Off
VishayCMF5515K000BEEKResistor Fixed Single-Through Hole
Res Metal Film 15K Ohm 0.1% 0.6W ±25ppm/°C Epoxy AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
15K | |
0.1% | |
350 | |
0.6 | |
Metal Film | |
-55 | |
155 | |
±25 | |
70 to 155 | |
No | |
Yes | |
Epoxy | |
Axial | |
2 | |
N/R | |
Not Formed | |
Bulk | |
N/A | |
Cylindrical | |
N/A | |
2.5 | |
6.5 | |
N/R | |
N/R | |
0.22 | |
0.6 | |
28 | |
N/A | |
N/A | |
N/R | |
N/R | |
N/R | |
Through Hole |
Look no further than Vishay's CMF5515K000BEEK fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 15K Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CMF5515K000BEEK part has an axial termination style. This part has an operating temperature of -55 to 175 °C. This device is made with metal film technology. This product is 6.1 mm long.
EDA / CAD Models |