50% Off
VishayCMF55332K00FHEBResistor Fixed Single-Through Hole
Res Metal Film 332K Ohm 1% 0.6W ±50ppm/°C Epoxy AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Film 332K Ohm 1% 0.6W ±50ppm/°C Epoxy AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |