VishayCMF556K1900FHEKResistor Fixed Single-Through Hole
Res Metal Film 6.19K Ohm 1% 0.6W ±50ppm/°C Epoxy AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Looking for a traditional mounting method for resistors? Look no further, this CMF556K1900FHEK fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 6.19K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. The CMF556K1900FHEK part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 175 °C. This product is 6.1 mm long.
EDA / CAD Models |