50% Off
VishayCMF557K6800FHEKResistor Fixed Single-Through Hole
Res Metal Film 7.68K Ohm 1% 0.6W ±50ppm/°C Epoxy AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
7.68K | |
1% | |
350 | |
0.6 | |
Metal Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
Yes | |
Epoxy | |
Axial | |
2 | |
N/R | |
Not Formed | |
Bulk | |
N/A | |
Cylindrical | |
N/A | |
2.5 | |
6.5 | |
N/R | |
N/R | |
0.22 | |
0.6 | |
28 | |
N/A | |
N/A | |
N/R | |
N/R | |
N/R | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CMF557K6800FHEK fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 7.68K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. The CMF557K6800FHEK part has an axial termination style. This product is 6.1 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 175 °C.
EDA / CAD Models |