50% Off
VishayCMF5582K500FHEKResistor Fixed Single-Through Hole
Res Metal Film 82.5K Ohm 1% 0.6W ±50ppm/°C Epoxy AXL Bulk
Compliant | |
EAR99 | |
Active | |
CMF5582K500FHEK | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
82.5K | |
1% | |
350 | |
0.6 | |
Metal Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
Yes | |
Epoxy | |
Axial | |
2 | |
N/R | |
Not Formed | |
Bulk | |
N/A | |
Cylindrical | |
N/A | |
2.5 | |
6.5 | |
N/R | |
N/R | |
0.22 | |
0.6 | |
28 | |
N/A | |
N/A | |
N/R | |
N/R | |
N/R | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CMF5582K500FHEK fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 82.5K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long. The CMF5582K500FHEK part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 175 °C.
EDA / CAD Models |