EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | Switching Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 200 |
Maximum Continuous Forward Current (A) | 3 |
Peak Reverse Current (uA) | 10 |
Peak Reverse Recovery Time (ns) | 35 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 0.98(Max) mm |
Package Width | 2.4 mm |
Package Length | 3.8 mm |
PCB changed | 2 |
Standard Package Name | M-FLAT |
Supplier Package | M-FLAT |
Pin Count | 2 |
Lead Shape | Flat |