Central SemiconductorCMHZ4698 TRZener

Zener Diode Single 11V 5% 500mW 2-Pin SOD-123 T/R

Use a voltage regulator CMHZ4698 TR zener diode from Central Semiconductor that will work for backward currents. Its maximum leakage current is 0.05 μA. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. This device has a maximum regulator current of 21.6 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%. It is made in a single configuration.

No Stock Available

Quantity Increments of 3000 Minimum 6000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.1396
    1. 6000+$0.1396
    2. 9000+$0.1382
    3. 12000+$0.1368
    4. 15000+$0.1354
    5. 24000+$0.1341
    6. 30000+$0.1327
    7. 45000+$0.1314
    8. 75000+$0.1301
    9. 150000+$0.1288