ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.40 |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 12 |
Zener Voltage Tolerance | 5% |
Maximum Voltage Regulation (mV) | 120 |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 0.05 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Maximum Regulator Current (mA) | 20.4 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 1.23(Max) |
Package Width | 1.8(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Pin Count | 2 |