Central SemiconductorCMHZ5247B TR PBFREEZener
Zener Diode Single 17V 5% 19Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
17 | |
5% | |
500 | |
7.4 | |
0.1 | |
19 | |
-65 | |
150 | |
0.084%/°C(Max) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.23(Max) |
Package Width | 1.8(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |