Central SemiconductorCMJ0300 TR PBFREECurrent Regulator Diodes
Current Regulator Diode 100V 0.42mA 500mW 2-Pin SOD-123FL T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Current Regulator Diode | |
Single | |
100 | |
0.8 | |
0.42 | |
4 | |
1 | |
500 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 1.7(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 |