Central SemiconductorCMJ3500 TRCurrent Regulator Diodes
Current Regulator Diode 100V 4.1mA 500mW 2-Pin SOD-123FL T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Current Regulator Diode | |
Single | |
100 | |
3.2 | |
4.1 | |
0.25 | |
0.02 | |
500 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 1.7(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 |
The easiest way to control the current input to your circuit is by using this CMJ3500 TR current regulator diode from Central Semiconductor. Its maximum power dissipation is 500 mW. This device has a maximum regulator current of 4.1 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This current regulator diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.