Central SemiconductorCMKD6000 TR PBFREERectifiers
Diode Switching 100V 0.25A 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.0005 | |
Double Dual Series | |
Active | |
-65 | |
-65 to 150 | |
0.25 | |
1.1@0.1A | |
150 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode CMKD6000 TR PBFREE rectifier from Central Semiconductor. Its maximum power dissipation is 250 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a double dual series configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.25 A.