Central SemiconductorCMKD6263 TR PBFREERectifiers
Diode Schottky 70V 0.015A 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |