Central SemiconductorCMKT2207 TR PBFREEGP BJT
Trans GP BJT NPN/PNP 40V 0.6A 350mW 6-Pin SOT-363 T/R
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN|PNP | |
Bipolar Small Signal | |
Si | |
Dual | |
2 | |
60@PNP|75@NPN | |
40@NPN|60@PNP | |
5@PNP|6@NPN | |
1.2@15mA@150mA|1.3@15mA@150mA|2.6@50mA@500mA@PNP|2@50mA@500mA@NPN | |
0.3@15mA@150mA|0.4@15mA@150mA|1.6@50mA@500mA@PNP|1@50mA@500mA@NPN | |
0.6 | |
100@10mA@10V|100@150mA@10V|100@1mA@10V|35@0.1mA@10V|40@500mA@10V@NPN|50@150mA@1V|50@1mA@10V|50@500mA@10V@PNP|75@0.1mA@10V|75@10mA@10V | |
350 | |
200(Min)@PNP|300(Min)@NPN | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |