Central SemiconductorCMKT5087 TR PBFREEGP BJT
Trans GP BJT PNP 50V 0.05A 350mW 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Dual | |
2 | |
50 | |
50 | |
3 | |
0.85@1mA@10mA | |
0.3@1mA@10mA | |
0.05 | |
250@0.1mA@5V|250@10mA@5V|250@1mA@5V | |
350 | |
40(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |